857-086-459-201

Heilind Number:EDA857-086-459-201
Manufacturer:EDAC
Manufacturer Number:857-086-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-459-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With two rows and 86 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation easy, while its wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Trust in this connector for secure and efficient electronic connections.