857-086-459-208

Heilind Number:EDA857-086-459-208
Manufacturer:EDAC
Manufacturer Number:857-086-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-459-208

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability. Featuring two rows of 86 copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.