857-086-460-202

Heilind Number:EDA857-086-460-202
Manufacturer:EDAC
Manufacturer Number:857-086-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-460-202

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connector. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient data transfer with a current rating of 5A. Its copper alloy contact material guarantees optimal conductivity, while the two rows of 86 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high performance is non-negotiable. Trust in our connector for seamless board-to-board connectivity that exceeds expectations.