857-086-460-203

Heilind Number:EDA857-086-460-203
Manufacturer:EDAC
Manufacturer Number:857-086-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-460-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it ensures secure and efficient transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 86 positions, this connector offers ample connectivity for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in demanding conditions. Perfect for board-to-board connections, this connector is a dependable solution for your PCB assembly needs.