857-086-460-207

Heilind Number:EDA857-086-460-207
Manufacturer:EDAC
Manufacturer Number:857-086-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-460-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a double-row configuration and a total of 86 positions, it ensures seamless connectivity for your applications. The contact material, Copper Alloy, guarantees reliable and efficient transmission of power, with an amperage rating of 5A. Its straight mount orientation and a pitch of .156 inch, along with a row spacing of .2 inch, make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB setup. Elevate your connectivity game with this high-performance solution.