857-086-460-212

Heilind Number:EDA857-086-460-212
Manufacturer:EDAC
Manufacturer Number:857-086-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-460-212

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, a reliable solution for industrial applications. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in harsh environments. With two rows of copper alloy contacts, it offers secure and efficient power transmission, with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Boasting 86 positions, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance under extreme conditions. Upgrade your PCB setup with this essential component for seamless board-to-board connections.