857-086-500-201

Heilind Number:EDA857-086-500-201
Manufacturer:EDAC
Manufacturer Number:857-086-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-500-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in the most demanding environments. With a 2-row configuration and 86 positions, it offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for industrial applications where durability is key. Upgrade your PCB setup with this essential connector for seamless and reliable board-to-board connections.