857-086-520-212

Heilind Number:EDA857-086-520-212
Manufacturer:EDAC
Manufacturer Number:857-086-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-520-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 86 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its straight mount orientation adds versatility to your design possibilities. Upgrade your connectivity solutions with this essential component.