857-086-522-208

Heilind Number:EDA857-086-522-208
Manufacturer:EDAC
Manufacturer Number:857-086-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-522-208

Detailed Description

Enhance your electronic connections with our high-temperature card edge connector, designed for optimal performance in demanding environments. Its durable black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety. With a 5A amperage rating, this connector supports efficient power transmission. Featuring two rows of 86 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity solutions with this essential component.