857-086-522-212

Heilind Number:EDA857-086-522-212
Manufacturer:EDAC
Manufacturer Number:857-086-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-522-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With a 5A amperage capacity, this essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. Boasting two rows and 86 positions, it offers ample connectivity for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector provides optimal spacing for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial settings. Trust in this connector for superior performance and durability in your projects.