857-086-540-207

Heilind Number:EDA857-086-540-207
Manufacturer:EDAC
Manufacturer Number:857-086-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-540-207

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, a cutting-edge solution designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in even the most demanding environments. With two rows of Copper Alloy contacts, it offers a total of 86 positions for optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your connectivity game with this essential component.