857-086-542-201

Heilind Number:EDA857-086-542-201
Manufacturer:EDAC
Manufacturer Number:857-086-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features two rows of 86 positions, ensuring seamless connectivity for your PCB applications. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and contact material made of durable Copper Alloy, it guarantees reliability even in high-temperature conditions ranging from -40 to 105°C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connectivity in your projects.