857-086-542-207

Heilind Number:EDA857-086-542-207
Manufacturer:EDAC
Manufacturer Number:857-086-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, offer reliable power transmission at up to 5 A. With 86 positions available, it enables seamless board-to-board connections. Whether in straight or right-angle mount orientation, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions today with this essential component.