857-086-555-201

Heilind Number:EDA857-086-555-201
Manufacturer:EDAC
Manufacturer Number:857-086-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 5A of current. With 86 positions spread across 2 rows, it offers ample connectivity for your applications. The .156" pitch and .2" row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance systems. Upgrade to our Card Edge Connector for secure and efficient board-to-board connections.