857-086-555-207

Heilind Number:EDA857-086-555-207
Manufacturer:EDAC
Manufacturer Number:857-086-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a dual-row layout with 86 positions for seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and high-performance connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for optimal efficiency and durability.