857-086-555-212

Heilind Number:EDA857-086-555-212
Manufacturer:EDAC
Manufacturer Number:857-086-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 5A amperage, making it perfect for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and 86 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Ideal for board-to-board connections, it's a must-have for any electronic setup. Explore our full range of connectors for more options.