857-086-556-203

Heilind Number:EDA857-086-556-203
Manufacturer:EDAC
Manufacturer Number:857-086-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With two rows of copper alloy contacts, it offers secure and efficient power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of board layouts, accommodating 86 positions for versatile connectivity. Designed for straight mounting orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector meets the highest standards for quality and performance, making it an essential component for your electronic projects.