857-086-556-204

Heilind Number:EDA857-086-556-204
Manufacturer:EDAC
Manufacturer Number:857-086-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-556-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 86 positions, it offers ample space for efficient board-to-board PCB connections. Crafted with precision, the copper alloy contacts guarantee reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your electronic assemblies with this essential component, meticulously engineered for top-notch performance.