857-086-556-208

Heilind Number:EDA857-086-556-208
Manufacturer:EDAC
Manufacturer Number:857-086-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-556-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows and a total of 86 positions, it offers ample connectivity for your applications. The copper alloy contact material and 5 A amperage rating guarantee efficient power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and rugged applications. Trust in its straight mount orientation for secure installation. Join the future of PCB connections with this essential component.