857-086-558-201

Heilind Number:EDA857-086-558-201
Manufacturer:EDAC
Manufacturer Number:857-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-558-201

Detailed Description

Efficiently transfer data with our High Temp Card Edge Connector, a reliable component designed for seamless connectivity in electronic devices. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With two rows and a total of 86 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this essential component.