857-086-560-212

Heilind Number:EDA857-086-560-212
Manufacturer:EDAC
Manufacturer Number:857-086-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-086-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-086-560-212

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Crafted with precision, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black, ensuring durability and reliability in any environment. Its two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, offer secure and efficient connectivity for your PCBs. With 86 positions available, it provides ample room for your components to interface seamlessly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions, making it an essential component for any application requiring high temperature tolerance. Its straight mount orientation facilitates easy installation, while its 5 A amperage rating guarantees optimal performance. Elevate your connectivity solutions with this essential piece from our range of Board To Board PCB Connectors.