857-088-400-212

Heilind Number:EDA857-088-400-212
Manufacturer:EDAC
Manufacturer Number:857-088-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-400-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of 88 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Its straight mount orientation and .156" pitch make installation a breeze, while the .2" row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this state-of-the-art component.