857-088-422-212

Heilind Number:EDA857-088-422-212
Manufacturer:EDAC
Manufacturer Number:857-088-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-422-212

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, guaranteeing optimal conductivity and heat resistance. With a total of 88 positions spread across two rows, it offers ample connectivity for complex circuit layouts. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme environmental conditions. Trust in its quality for seamless connectivity in your electronic devices.