857-088-440-212

Heilind Number:EDA857-088-440-212
Manufacturer:EDAC
Manufacturer Number:857-088-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-440-212

Detailed Description

Enhance your high temperature connectivity with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 88 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial settings. Upgrade your connectivity solutions with this high-temp connector.