857-088-442-212

Heilind Number:EDA857-088-442-212
Manufacturer:EDAC
Manufacturer Number:857-088-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-442-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With two rows and 88 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precision in assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with this essential component.