857-088-458-207

Heilind Number:EDA857-088-458-207
Manufacturer:EDAC
Manufacturer Number:857-088-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-458-207

Detailed Description

Upgrade your PCB connections with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 polyphenylene sulfide, this connector ensures durability and safety. With two rows and 88 positions, it offers ample connectivity options, while the copper alloy contacts guarantee efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and the right-angle mount orientation is perfect for space-saving installations. Able to handle temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Elevate your connectivity game with this essential component.