857-088-458-208

Heilind Number:EDA857-088-458-208
Manufacturer:EDAC
Manufacturer Number:857-088-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-458-208

Detailed Description

Enhance your high-temperature connectivity with our two-row Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With a contact material of Copper Alloy and a pitch of .156 inches, it provides secure and efficient power transmission. Boasting 88 positions and a 5A amperage capacity, it's perfect for a wide range of applications. The right-angle mount orientation offers versatility, while the -40 to 105 °C operating temperature range guarantees functionality in extreme conditions. Upgrade your PCB connections with this essential component.