857-088-459-212

Heilind Number:EDA857-088-459-212
Manufacturer:EDAC
Manufacturer Number:857-088-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-459-212

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 88 positions each, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable conductivity, even in high-stress situations. Featuring a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. The right-angle mount orientation adds versatility to its installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Trust in its durability and performance to keep your systems running smoothly.