857-088-500-204

Heilind Number:EDA857-088-500-204
Manufacturer:EDAC
Manufacturer Number:857-088-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-500-204

Detailed Description

Enhance connection reliability in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows of 88 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of industrial settings. Trust in this connector for secure and uninterrupted board-to-board connections.