857-088-520-201

Heilind Number:EDA857-088-520-201
Manufacturer:EDAC
Manufacturer Number:857-088-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With two rows of 88 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in our connector for seamless and secure connectivity in demanding environments.