857-088-522-212

Heilind Number:EDA857-088-522-212
Manufacturer:EDAC
Manufacturer Number:857-088-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with an amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material, it offers exceptional durability. With two rows and a total of 88 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a valuable addition to your electronic setup. Explore more in our PCB Connectors category.