857-088-524-204

Heilind Number:EDA857-088-524-204
Manufacturer:EDAC
Manufacturer Number:857-088-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-524-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, this connector ensures reliable power delivery at up to 5 A. With a two-row configuration, it offers a total of 88 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for high-temperature applications, this black connector is a versatile solution for your PCB connectivity needs.