857-088-540-201

Heilind Number:EDA857-088-540-201
Manufacturer:EDAC
Manufacturer Number:857-088-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 5 A, it ensures reliable power transmission. The two-row configuration with 88 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications requiring durability and stability. Upgrade your setup with this essential component, available in our Board To Board PCB Connectors range.