857-088-542-207

Heilind Number:EDA857-088-542-207
Manufacturer:EDAC
Manufacturer Number:857-088-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a sleek black design that blends seamlessly with your setup. Engineered for reliable performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 88 positions, it offers ample space for your connections. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.