857-088-555-202

Heilind Number:EDA857-088-555-202
Manufacturer:EDAC
Manufacturer Number:857-088-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector, designed for efficient power transmission with an amperage rating of 5 A. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance in demanding environments. The connector boasts two rows with a total of 88 positions, facilitating seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers convenient installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this high-quality connector, a must-have in your electronic hardware arsenal.