857-088-555-212

Heilind Number:EDA857-088-555-212
Manufacturer:EDAC
Manufacturer Number:857-088-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-555-212

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 88 positions, it offers seamless connectivity for your electronic components. Crafted from copper alloy, the contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-performance board-to-board connections. Trust in its quality and efficiency to elevate your electronics to the next level.