857-088-558-201

Heilind Number:EDA857-088-558-201
Manufacturer:EDAC
Manufacturer Number:857-088-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-558-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-558-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 5A. With a dual-row configuration and a total of 88 positions, it offers ample connectivity options while maintaining a compact .156-inch pitch. The right-angle mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.