857-088-558-212

Heilind Number:EDA857-088-558-212
Manufacturer:EDAC
Manufacturer Number:857-088-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-558-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-558-212

Detailed Description

Enhance your circuit board connectivity with our high-temp card edge connector. Designed for seamless performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for ultimate durability. With two rows and 88 positions, it offers ample space for efficient data transmission. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its right-angle mount orientation adds versatility to your setup. Upgrade your PCB connections with this top-of-the-line component.