857-088-560-201

Heilind Number:EDA857-088-560-201
Manufacturer:EDAC
Manufacturer Number:857-088-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-560-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a double row configuration and 88 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB assembly with this essential component.