857-088-560-212

Heilind Number:EDA857-088-560-212
Manufacturer:EDAC
Manufacturer Number:857-088-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-088-560-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-088-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With two rows and 88 positions, this connector offers ample space for your connections, while its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it boasts an operating temperature range of -40 to 105 °C, making it a versatile choice for various environments. Trust in our connector to deliver seamless board-to-board connections with uncompromising quality and performance.