887-006-500-103

Heilind Number:EDA887-006-500-103
Manufacturer:EDAC
Manufacturer Number:887-006-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-500-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and a contact material of Copper Alloy, it ensures reliable conductivity for up to 3A of power. Boasting a compact .156-inch pitch and .2-inch row spacing, it's perfect for space-constrained applications. With six positions available, it offers versatility for various connectivity needs. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees stable performance even in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic designs.