887-006-520-101

Heilind Number:EDA887-006-520-101
Manufacturer:EDAC
Manufacturer Number:887-006-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 6 copper alloy contact positions on a .156-inch pitch, it ensures secure and efficient board-to-board PCB connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for demanding applications where performance and longevity are paramount. Trust in this essential component for seamless and dependable electronic connections.