887-006-520-604

Heilind Number:EDA887-006-520-604
Manufacturer:EDAC
Manufacturer Number:887-006-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-520-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a single row with six positions, ensuring seamless communication within your circuitry. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating optimal signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robust protection against heat and environmental factors. Its Copper Alloy contacts provide reliable conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.