887-006-521-102

Heilind Number:EDA887-006-521-102
Manufacturer:EDAC
Manufacturer Number:887-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-102

Detailed Description

Enhance your high-temp connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and performance even in extreme operating temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers precise and efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Featuring six positions and a current rating of 3A, it's the perfect solution for your high-temperature electronic projects. Trust in our connector to deliver exceptional quality and connectivity, meeting the highest industry standards.