887-006-521-103

Heilind Number:EDA887-006-521-103
Manufacturer:EDAC
Manufacturer Number:887-006-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and a pitch of .156 inches, it provides a secure and efficient link for up to 6 positions. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. Suitable for straight mounting orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB connections with this essential component.