887-006-521-107

Heilind Number:EDA887-006-521-107
Manufacturer:EDAC
Manufacturer Number:887-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-107

Detailed Description

Introducing our High Temp Card Edge Connector in sleek Black, a reliable solution for your PCB connection needs. With a robust amperage of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in high-temperature environments. Featuring a single row design with 6 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Upgrade your PCB assembly with this essential component, designed for performance and longevity.