887-006-521-108

Heilind Number:EDA887-006-521-108
Manufacturer:EDAC
Manufacturer Number:887-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a single row configuration with six positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. From Products and Connectors to PCB Connectors and Board To Board PCB Connectors, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this Straight-mount Card Edge Connector and experience seamless performance.