887-006-521-602

Heilind Number:EDA887-006-521-602
Manufacturer:EDAC
Manufacturer Number:887-006-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation and 6 positions cater to diverse connectivity needs. Operating flawlessly in environments ranging from -40 to 105°C, it's the perfect choice for industrial applications. Elevate your PCB design with this essential component.