887-006-521-603

Heilind Number:EDA887-006-521-603
Manufacturer:EDAC
Manufacturer Number:887-006-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers seamless integration into your PCB setup. The Copper Alloy contacts, rated for 3A, guarantee reliable conductivity, while the straight mount orientation simplifies installation. Boasting six positions and a row spacing of .2 inches, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.