887-006-521-604

Heilind Number:EDA887-006-521-604
Manufacturer:EDAC
Manufacturer Number:887-006-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-006-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-006-521-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row of six positions with a pitch of .156 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures secure and efficient transmission of power and data. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for high-performance applications. The straight mount orientation and compact design make it easy to integrate into your PCB setup, providing seamless board-to-board connectivity. Explore the possibilities with this essential component for your electronic projects.